Arrow Electronic Components Online
BB3803WS|TE|simage
BB3803WS|TE|limage
Antennas

BB3803WS

Antenna Coil 3dBi Gain 520MHz

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8517.71.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Coil
  • Pattern Type
    Omni-Directional
  • Polarization Type
    Vertical Linear
  • Minimum Frequency (MHz)
    380
  • Maximum Frequency (MHz)
    520
  • Typical Antenna Gain
    3dBi(Max)
  • Maximum VSWR
    2
  • Impedance (Ohm)
    50
  • Maximum Input Power (mW)
    200000
  • Termination
    NMO
  • Minimum Operating Temperature (°C)
    -35
  • Maximum Operating Temperature (°C)
    80
  • Diameter
    36.6
  • Package Height
    252

Documentation and Resources

Datasheets
Design resources