Product Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8537.10.91.50
Automotive
Unknown
PPAP
Unknown
Color
White
Number of Tie Points
300
Number of Terminal Strips
2
Number of Binding Posts
0
Breadboard Material
ABS Plastic
Spring Clip Material
Phosphor Bronze
Dimensions (mm)
84x35.5x8.5
Order Quantity

