Arrow Electronic Components Online
BB26AHFA|NKK|simage
BB26AHFA|NKK|limage
Switch Push Button

BB26AH-FA

Switch Push Button ON ON DPDT Round Plunger 0.1A 28VAC 28VDC 0.4VA Alternate Thru-Hole PC Pins

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.33
  • Automotive
    No
  • PPAP
    No
  • Switch Function
    Alternate
  • Pole Throw Configuration
    DPDT
  • Actuator Style
    Round Plunger
  • Switch Configuration
    ON ON
  • Bushing Type
    Unthreaded
  • Maximum Current Rating (A)
    0.1@28VAC 28VDC
  • Maximum Power Rating (VA)
    0.4@28VAC 28VDC
  • Dielectric Strength
    500VAC
  • Minimum Insulation Resistance (MOhm)
    500
  • Maximum Contact Resistance (mOhm)
    50
  • Electrical Life (Cycles)
    25000
  • Mechanical Life (Cycles)
    25000
  • Actuator Color
    Black
  • Actuator Length (mm)
    6.3
  • Number of Rows
    2
  • Row Spacing (mm)
    2.54
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Number of Terminals
    6
  • Terminal Length (mm)
    3.6
  • Terminal Pitch (mm)
    2.54
  • Seal Location
    Body/N/A
  • Seal Description
    Total/Process
  • Body Orientation
    Right Angle
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Body Length (mm)
    8.8
  • Bushing Length (mm)
    2.7
  • Body Depth (mm)
    11.16
  • Body Height (mm)
    8.8
  • Product Length (mm)
    8.8
  • Product Depth (mm)
    23.3
  • Product Height (mm)
    8.8

Documentation and Resources

Datasheets
Design resources