Arrow Electronic Components Online
BB2|BUSBOARD|simage
BB2|BUSBOARD|limage
Reduced Price
PCB Prototyping Boards

BB2

FR4 General Purpose PCB Board with Zig-Zag

BusBoard Prototype Systems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Board Type
    General Purpose
  • Substrate Material
    FR4
  • Circuit Pattern
    Zig-Zag
  • Perforated
    Yes
  • Hole Diameter (mm)
    0.94
  • Product Length (mm)
    100
  • Product Thickness (mm)
    1.6
  • Product Depth (mm)
    80

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources