Arrow Electronic Components Online
BB18|LTLFUWIC|simage
BB18|LTLFUWIC|limage
Fuse Accessories

BB18

Power Feed Lug 115A 1000VDC DIN Rail Quick Connect

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Feed Lug
  • Current Rating (A)
    115
  • Maximum Voltage Rating
    1000VDC
  • Termination Style
    Quick Connect
  • Product Depth (mm)
    208
  • Mounting
    DIN Rail

Documentation and Resources

Datasheets
Design resources