Top Searched
Product Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8537.10.91.50
Automotive
Unknown
PPAP
Unknown
Color
Green
Number of Tie Points
170
Number of Binding Posts
0
Breadboard Material
POM Plastic
Spring Clip Material
Phosphor Bronze
Dimensions (mm)
45.7x35.6x9.4
Order Quantity

