Arrow Electronic Components Online
BB1660T|BUSBOARD|simage
BB1660T|BUSBOARD|limage
Solderless Breadboards

BB1660T

Transparent ABS Plastic 1660 Tie Point Breadboard

BusBoard Prototype Systems
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    RoHS Not Applicable
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8537.10.91.50
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Color
    Transparent
  • Number of Tie Points
    1660
  • Number of Distribution Strips
    4
  • Number of Binding Posts
    0
  • Breadboard Material
    ABS Plastic
  • Spring Clip Material
    Phosphor Bronze
  • Dimensions (mm)
    165.1x109.2x8.5

Documentation and Resources

Datasheets
Design resources