Arrow Electronic Components Online
BB15AH|NKK|limage
BB15AH|NKK|simage
스위치 푸시 버튼

BB15AH

Switch Push Button ON (ON) SPDT Round Plunger 0.1A 28VAC 28VDC 0.4VA Momentary Thru-Hole PC Pins

NKK Switches
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 친환경 무연
    Active
  • Automotive
    No
  • PPAP
    No
  • Switch Function
    Momentary
  • Pole Throw Configuration
    SPDT
  • Actuator Style
    Round Plunger
  • Switch Configuration
    ON (ON)
  • Bushing Type
    Unthreaded
  • Maximum Current Rating (A)
    0.1@28VAC 28VDC
  • Maximum Power Rating (VA)
    0.4@28VAC 28VDC
  • Dielectric Strength
    500VAC
  • Minimum Insulation Resistance (MOhm)
    500
  • Maximum Contact Resistance (mOhm)
    50
  • Electrical Life (Cycles)
    50000
  • Mechanical Life (Cycles)
    50000
  • Actuator Color
    White
  • Actuator Length (mm)
    5.4
  • Number of Rows
    1
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Number of Terminals
    3
  • Terminal Pitch (mm)
    2.54
  • Seal Location
    Body/N/A
  • Seal Description
    Total/Process
  • Body Orientation
    Right Angle
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    8.8
  • Product Depth (mm)
    19.6
  • Product Height (mm)
    7.3

Documentation and Resources

Datasheets
Design resources