Arrow Electronic Components Online
BB1460|BUSBOARD|simage
BB1460|BUSBOARD|limage
Solderless Breadboards

BB1460

White ABS Plastic 1460 Tie Point Breadboard

BusBoard Prototype Systems
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Color
    White
  • Number of Tie Points
    1460
  • Number of Distribution Strips
    2
  • Number of Terminal Strips
    2
  • Breadboard Material
    ABS Plastic
  • Dimensions (mm)
    165.1X89.5X8.5
Order Quantity

Documentation and Resources

Datasheets
Design resources