Arrow Electronic Components Online
BB131135|NXP|limage
BB131135|NXP|simage
Varactors

BB131,135

Varactor Diode Single 30V 8pF 2-Pin SOD-323 T/R

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Tuner|VCO
  • Frequency Band
    VHF
  • Configuration
    Single
  • Maximum Reverse Voltage (V)
    30
  • Maximum Reverse Current (uA)
    0.01
  • Minimum Tuning Ratio
    12
  • Tuning Ratio Test Condition
    0.5V/28V
  • Minimum Diode Capacitance (pF)
    8@0.5V
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max) mm
  • Package Width
    1.35(Max) mm
  • Package Length
    1.8(Max) mm
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-323
  • Pin Count
    2
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources