Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991.b.4.b
Part Status
Active
HTS
8517.62.00.90
Automotive
No
PPAP
No
Wireless Support
Yes
Cellular Support
Yes
Data Rate
250Kbps
Typical Operating Supply Voltage
10VDC to 30VDC
Mounting
Screw
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80

