Arrow Electronic Components Online
BBSG3000052042|ADVANTEC|limage
BBSG3000052042|ADVANTEC|simage
Network Gateways

BB-SG30000520-42

Network Gateway GPRS/EDGE/LTE/WCDMA 2.4GHz 250Kbps IP30 2 Port 10Mbps/100Mbps

Advantech
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991.b.4.b
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    No
  • PPAP
    No
  • Wireless Support
    Yes
  • Wireless Frequency
    2.4GHz
  • Cellular Support
    Yes
  • Cellular Type
    LTE|GPRS/EDGE|WCDMA
  • Data Rate
    250Kbps
  • UART
    0
  • SPI
    0
  • I2C
    0
  • USB
    0
  • PS/2
    0
  • SMBus
    0
  • GPIO
    0
  • RS232
    0
  • RS232/422/485
    0
  • RS422
    0
  • RS485
    0
  • Number of Ethernet Ports
    2
  • Ethernet Speed
    10Mbps/100Mbps
  • Maximum Power Consumption (W)
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    75
  • Product Length (mm)
    125
  • Product Depth (mm)
    97
  • Product Height (mm)
    55

Documentation and Resources

Datasheets
Design resources