Arrow Electronic Components Online
BB32656|BUD|simage
BB32656|BUD|limage
Solderless Breadboards

BB-32656

ABS Plastic 630 Tie Point Breadboard

Bud Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Number of Tie Points
    630
  • Number of Terminal Strips
    2
  • Number of Binding Posts
    0
  • Breadboard Material
    ABS Plastic
  • Spring Clip Material
    Metal Contact

Documentation and Resources

Datasheets
Design resources