Arrow Electronic Components Online
BB32619|BUD|simage
BB32619|BUD|limage
Solderless Breadboards

BB-32619

810 Tie Point Breadboard

Bud Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8537.10.91.50
  • Automotive
    No
  • PPAP
    No
  • Number of Tie Points
    810
  • Number of Terminal Strips
    6
  • Number of Binding Posts
    3
  • Spring Clip Material
    Metal Contact

Documentation and Resources

Datasheets
Design resources