Rectifiers
BAV99FMFHT106
Diode Switching 100V 0.215A 3-Pin UMD T/R Automotive AEC-Q101
ROHM SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
Yes
PPAP
Unknown
Mounting
Surface Mount
Package Width
1.35(Max) mm
Package Length
2.2(Max) mm
PCB changed
3
Standard Package Name
SOD
Supplier Package
UMD
Pin Count
3

