Arrow Electronic Components Online
BAV99215|NEXPERIA|simage
BAV99215|NEXPERIA|limage
Rectifiers

BAV99

Dual series high-speed switching diodes, encapsulated in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package

Nexperia
Datasheets 

Summary of Features & Benefits

  • •  High switching speed: trr≤4ns
  • •  Low capacitance: Cd≤1.5 pF
  • •  Low leakage current
  • •  Reverse voltage: VR≤100 V
  • •  Small SMD plastic packages
  • •  AEC-Q101 qualified
  • •  Industry standard SOT23 Package

Potential Applications

  • •  High-speed switching
  • •  General-purpose switching
  • •  Reverse polarity protection


Related Videos



Additional Resource Material

Small & light automotive diodes and transistors

Product Brochure: DFN2020MD-6

Side-Wettable Flanks enable AOI on Leadless SMD (DFN) packages

Automatic Optical Inspection of DFN Components



Related Products

BC817-16QBZ
BC817-25QBZ
BC817-40QBZ
BC857CQBZ
BC817-16QCZ
BC817-25QCZ
BC817-40QCZ
BC857BQBZ
BC857CQBZ
BAV99QCZ


Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Maximum DC Reverse Voltage (V)
    100
  • Configuration
    Dual Series
  • Peak Reverse Repetitive Voltage (V)
    100
  • Maximum Continuous Forward Current (A)
    0.215
  • Peak Non-Repetitive Forward Surge Current (A)
    4
  • Maximum Forward Voltage (V)
    1.25@0.15A
  • Peak Reverse Current (uA)
    0.5@80V
  • Maximum Junction Ambient Thermal Resistance
    500K/W
  • Maximum Diode Capacitance (pF)
    1.5
  • Maximum Power Dissipation (mW)
    250
  • Peak Reverse Recovery Time (ns)
    4
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.3
  • Package Length
    2.9
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources