Arrow Electronic Components Online
BAV99E308|VISHAY|simage
BAV99E308|VISHAY|limage
Rectifiers

BAV99-E3-08

Diode Small Signal Switching 70V 0.35A 3-Pin SOT-23 T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Small Signal Switching Diode
  • Maximum DC Reverse Voltage (V)
    70
  • Configuration
    Dual Series
  • Peak Reverse Repetitive Voltage (V)
    70
  • Maximum Continuous Forward Current (A)
    0.35
  • Peak Non-Repetitive Forward Surge Current (A)
    4.5
  • Maximum Forward Voltage (V)
    1.25@0.15A
  • Peak Reverse Current (uA)
    0.1
  • Maximum Junction Ambient Thermal Resistance
    460K/W
  • Maximum Diode Capacitance (pF)
    1.5
  • Maximum Power Dissipation (mW)
    390
  • Peak Reverse Recovery Time (ns)
    6
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    1.32
  • Package Length
    2.95
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources