Arrow Electronic Components Online
BAV70QAZ|NEXPERIA|simage
BAV70QAZ|NEXPERIA|limage
Rectifiers

BAV70QAZ

Diode Switching 100V 0.3A 3-Pin DFN-D EP T/R Automotive AEC-Q101

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Switching Diode
  • Maximum DC Reverse Voltage (V)
    100
  • Configuration
    Dual Common Cathode
  • Peak Reverse Repetitive Voltage (V)
    100
  • Maximum Continuous Forward Current (A)
    0.3
  • Peak Non-Repetitive Forward Surge Current (A)
    4
  • Maximum Forward Voltage (V)
    1.25@0.15A
  • Peak Reverse Current (uA)
    0.5@80V
  • Maximum Power Dissipation (mW)
    540
  • Peak Reverse Recovery Time (ns)
    4
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    0.36(Max)
  • Package Width
    1
  • Package Length
    1.1
  • PCB changed
    3
  • Standard Package Name
    DFN
  • Supplier Package
    DFN-D EP
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources