Arrow Electronic Components Online
BAV23CVL|NEXPERIA|simage
BAV23CVL|NEXPERIA|limage
Rectifiers

BAV23CVL

Diode Switching 250V 0.225A 3-Pin SOT-23 T/R

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Maximum DC Reverse Voltage (V)
    200
  • Configuration
    Dual Common Cathode
  • Peak Reverse Repetitive Voltage (V)
    250
  • Maximum Continuous Forward Current (A)
    0.225
  • Peak Non-Repetitive Forward Surge Current (A)
    9
  • Maximum Forward Voltage (V)
    1.25@0.2A
  • Peak Reverse Current (uA)
    0.1
  • Maximum Junction Ambient Thermal Resistance
    500K/W
  • Maximum Diode Capacitance (pF)
    2
  • Maximum Power Dissipation (mW)
    250
  • Peak Reverse Recovery Time (ns)
    50
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.4(Max)
  • Package Length
    3(Max)
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources