Arrow Electronic Components Online
BAV21WSR9G|TSC|limage
BAV21WSR9G|TSC|simage
Rectifiers

BAV21WS R9G

Diode Small Signal Switching 250V 0.2A 2-Pin SOD-323F T/R

Taiwan Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Small Signal Switching Diode
  • Maximum DC Reverse Voltage (V)
    250
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    250
  • Maximum Continuous Forward Current (A)
    0.2
  • Peak Non-Repetitive Forward Surge Current (A)
    2.5
  • Maximum Forward Voltage (V)
    1.25
  • Peak Reverse Current (uA)
    0.1
  • Maximum Power Dissipation (mW)
    200
  • Peak Reverse Recovery Time (ns)
    50
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75
  • Package Width
    1.25
  • Package Length
    1.7
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-323F
  • Pin Count
    2
  • Family/Series
    BAV21WS
  • ALIAS
    BAV21WS, BAV21WS R9
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    10000
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources