Rectifiers
BAV21WS_R1_00001
Diode Small Signal Switching 250V 0.2A 2-Pin SOD-323 T/R
PANJIT International Inc.Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
1.35(Max)
Package Length
1.95(Max)
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-323
Pin Count
2
Lead Shape
Flat
Order Quantity

