Rectifiers
BAV21WS-HE3_A-18
Diode Small Signal Switching Si 250V 0.225A 2-Pin SOD-323 Automotive AEC-Q101
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
1.5(Max)
Package Length
1.95(Max)
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-323
Pin Count
2
Lead Shape
Gull-wing
Order Quantity