Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
Small Signal Switching Diode
Material
Si
Maximum DC Reverse Voltage (V)
200
Configuration
Single
Peak Reverse Repetitive Voltage (V)
250
Maximum Continuous Forward Current (A)
0.25
Peak Non-Repetitive Forward Surge Current (A)
1
Maximum Forward Voltage (V)
1.25@0.2A
Peak Reverse Current (uA)
0.1
Maximum Junction Ambient Thermal Resistance
625K/W
Maximum Diode Capacitance (pF)
1.5
Maximum Power Dissipation (mW)
200
Peak Reverse Recovery Time (ns)
50
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
1.5(Max)
Package Length
1.95(Max)
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-323
Pin Count
2
Lead Shape
Gull-wing
Order Quantity

