Rectifiers
BAV21WS-AQ
Diode Small Signal Switching 250V 0.2A 2-Pin SOD-323F T/R Automotive AEC-Q101
Diotec Semiconductor AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
Yes
PPAP
Yes
Type
Small Signal Switching Diode
Maximum DC Reverse Voltage (V)
200
Configuration
Single
Peak Reverse Repetitive Voltage (V)
250
Maximum Continuous Forward Current (A)
0.2
Peak Non-Repetitive Forward Surge Current (A)
2.5
Maximum Forward Voltage (V)
1.25
Peak Reverse Current (uA)
0.1
Maximum Power Dissipation (mW)
200
Peak Reverse Recovery Time (ns)
50
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
1
Package Width
1.25
Package Length
1.7
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-323F
Pin Count
2
Order Quantity

