Arrow Electronic Components Online
BAV199W7|DIODEZTX|limage
BAV199W7|DIODEZTX|simage
Rectifiers

BAV199W-7

Diode Small Signal Switching 85V 0.16A 3-Pin SOT-323 T/R

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Small Signal Switching Diode
  • Maximum DC Reverse Voltage (V)
    85
  • Configuration
    Dual Series
  • Peak Reverse Repetitive Voltage (V)
    85
  • Maximum Continuous Forward Current (A)
    0.16
  • Peak Non-Repetitive Forward Surge Current (A)
    4
  • Maximum Forward Voltage (V)
    1.25@0.15A
  • Peak Reverse Current (uA)
    0.05@75V
  • Maximum Power Dissipation (mW)
    200
  • Peak Reverse Recovery Time (ns)
    3000
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95 mm
  • Package Width
    1.3 mm
  • Package Length
    2.15 mm
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-323
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources