Rectifiers
BAV199E6327HTSA1
Diode Switching Si 85V 0.2A Automotive 3-Pin SOT-23 T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Type
Switching Diode
Material
Si
Maximum DC Reverse Voltage (V)
80
Configuration
Dual Series
Peak Reverse Repetitive Voltage (V)
85
Maximum Continuous Forward Current (A)
0.2
Peak Non-Repetitive Forward Surge Current (A)
4.5
Maximum Forward Voltage (V)
1.25@0.15A
Peak Reverse Current (uA)
0.005@75V
Maximum Diode Capacitance (pF)
2(Typ)
Maximum Power Dissipation (mW)
330
Peak Reverse Recovery Time (ns)
1500
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
1(Max)
Package Width
1.3
Package Length
2.9
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing
Order Quantity

