Rectifiers
BAT6404E6327HTSA1
Diode Schottky Si 0.25A 3-Pin SOT-23 T/R Automotive AEC-Q101
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Type
Schottky Diode
Material
Si
Maximum DC Reverse Voltage (V)
40
Configuration
Dual Series
Maximum Continuous Forward Current (A)
0.25
Peak Non-Repetitive Forward Surge Current (A)
0.8
Maximum Forward Voltage (V)
0.75@0.1A
Peak Reverse Current (uA)
2@30V
Maximum Diode Capacitance (pF)
6
Maximum Power Dissipation (mW)
250
Peak Reverse Recovery Time (ns)
5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
1(Max) mm
Package Width
1.3 mm
Package Length
2.9 mm
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing

