Arrow Electronic Components Online
BAT6302VH6327XTSA1|INFINEON|simage
BAT6302VH6327XTSA1|INFINEON|limage
RF Diodes and Mixers

BAT6302VH6327XTSA1

Diode RF Schottky 3V 100mW 2-Pin SC-79 T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Schottky Diode
  • Configuration
    Single
  • Maximum Forward Voltage (V)
    0.3@0.001A
  • Maximum Reverse Voltage (V)
    3
  • Maximum Diode Capacitance (pF)
    0.85
  • Maximum Power Dissipation (mW)
    100
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Maximum Forward Current (mA)
    100
  • Mounting
    Surface Mount
  • Package Height
    0.55
  • Package Width
    0.8
  • Package Length
    1.2
  • PCB changed
    2
  • Supplier Package
    SC-79
  • Pin Count
    2
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources