Rectifiers
BAT54CWFILMY
Diode Small Signal Schottky 40V 0.3A 3-Pin SOT-323 T/R Automotive AEC-Q101
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Type
Small Signal Schottky Diode
Configuration
Dual Common Cathode
Peak Reverse Repetitive Voltage (V)
40
Maximum Continuous Forward Current (A)
0.3
Peak Non-Repetitive Forward Surge Current (A)
1
Maximum Forward Voltage (V)
0.9@0.1A
Peak Reverse Current (uA)
1@30V
Maximum Junction Ambient Thermal Resistance
550°C/W
Maximum Diode Capacitance (pF)
10
Peak Reverse Recovery Time (ns)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
1(Max) mm
Package Width
1.25 mm
Package Length
2 mm
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-323
Pin Count
3
Lead Shape
Gull-wing
Order Quantity

