Arrow Electronic Components Online
BAT48JFILM|STMICRO|simage
BAT48JFILM|STMICRO|limage
Rectifiers

BAT48JFILM

Diode Small Signal Schottky 40V 0.35A 2-Pin SOD-323 T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Small Signal Schottky Diode
  • Maximum DC Reverse Voltage (V)
    40
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    40
  • Maximum Continuous Forward Current (A)
    0.35
  • Peak Non-Repetitive Forward Surge Current (A)
    2
  • Maximum Forward Voltage (V)
    0.9@0.5A
  • Peak Reverse Current (uA)
    25
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    1.07(Max) mm
  • Package Width
    1.45(Max) mm
  • Package Length
    1.8(Max) mm
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-323
  • Pin Count
    2
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources