Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
Small Signal Schottky Diode
Configuration
Single
Peak Reverse Repetitive Voltage (V)
100
Maximum Continuous Forward Current (A)
0.15
Peak Non-Repetitive Forward Surge Current (A)
0.75
Maximum Forward Voltage (V)
1@0.25A
Peak Reverse Current (uA)
5@75V
Maximum Power Dissipation (mW)
200
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Supplier Temperature Grade
Commercial
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.7
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-123F
Pin Count
2
Lead Shape
Flat

