Arrow Electronic Components Online
BAT46WTP|MCO|simage
BAT46WTP|MCO|limage
Rectifiers

BAT46W-TP

Diode Schottky 100V 0.15A 2-Pin SOD-123 T/R

Micro Commercial Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Schottky Diode
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    100
  • Maximum Continuous Forward Current (A)
    0.15
  • Peak Non-Repetitive Forward Surge Current (A)
    0.75
  • Maximum Forward Voltage (V)
    1@0.25A
  • Peak Reverse Current (uA)
    5@75V
  • Maximum Power Dissipation (mW)
    200
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.2(Max)
  • Package Width
    1.8(Max)
  • Package Length
    2.85(Max)
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-123
  • Pin Count
    2
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources