Arrow Electronic Components Online
BAT46|STMICRO|simage
BAT46|STMICRO|limage
Rectifiers

BAT46

Diode Small Signal Schottky 100V 0.15A 2-Pin DO-35 T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Small Signal Schottky Diode
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    100
  • Maximum Continuous Forward Current (A)
    0.15
  • Peak Non-Repetitive Forward Surge Current (A)
    0.75
  • Maximum Forward Voltage (V)
    1@0.25A
  • Peak Reverse Current (uA)
    5@75V
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Industrial
  • Diameter
    2(Max)
  • Mounting
    Through Hole
  • Package Length
    4.5(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-35
  • Pin Count
    2
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources