Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Small Signal Schottky Diode
Maximum DC Reverse Voltage (V)
100
Configuration
Single
Peak Reverse Repetitive Voltage (V)
100
Maximum Continuous Forward Current (A)
0.15
Peak Non-Repetitive Forward Surge Current (A)
0.75
Maximum Forward Voltage (V)
1@0.25A
Peak Reverse Current (uA)
5@75V
Maximum Power Dissipation (mW)
150
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Diameter
1.7(Max)
Mounting
Through Hole
Package Length
3.9(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-35
Pin Count
2
Lead Shape
Through Hole
Order Quantity

