Arrow Electronic Components Online
BAT42WSRR|TSC|simage
BAT42WSRR|TSC|limage
Rectifiers

BAT42WS RR

Diode Schottky 30V 0.2A 2-Pin SOD-323F T/R

Taiwan Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    30
  • Maximum Continuous Forward Current (A)
    0.2
  • Peak Non-Repetitive Forward Surge Current (A)
    4
  • Maximum Forward Voltage (V)
    1
  • Peak Reverse Current (uA)
    0.5@25V
  • Maximum Power Dissipation (mW)
    200
  • Peak Reverse Recovery Time (ns)
    5(Typ)
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.97(Max)
  • Package Width
    1.35(Max)
  • Package Length
    1.8(Max)
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-323F
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources