Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Schottky Diode
Maximum DC Reverse Voltage (V)
30
Configuration
Single
Peak Reverse Repetitive Voltage (V)
30
Maximum Continuous Forward Current (A)
0.2
Peak Non-Repetitive Forward Surge Current (A)
4
Maximum Forward Voltage (V)
1
Peak Reverse Current (uA)
0.5@25V
Peak Reverse Recovery Time (ns)
5(Typ)
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1(Max)
Package Width
1.35(Max)
Package Length
1.8(Max)
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-323F
Pin Count
2
Family/Series
BAT42WS
ALIAS
BAT42WS
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
3000
MSL
1
We don't have prices now, please check later
Order Quantity

