Arrow Electronic Components Online
BAT30F4|STMICRO|limage
BAT30F4|STMICRO|simage
Rectifiers

BAT30F4

Diode Schottky 30V 0.3A 2-Pin Case 0201 T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    30
  • Maximum Continuous Forward Current (A)
    0.3
  • Peak Non-Repetitive Forward Surge Current (A)
    4
  • Maximum Forward Voltage (V)
    0.625
  • Peak Reverse Current (uA)
    6@10V
  • Maximum Power Dissipation (mW)
    200
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    0.3
  • Package Width
    0.3
  • Package Length
    0.6
  • PCB changed
    2
  • Supplier Package
    Case 0201
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources