Arrow Electronic Components Online
BAT18215|NXP|simage
BAT18215|NXP|limage
PIN Diodes

BAT18,215

Diode PIN Switch 35V 100mA 3-Pin TO-236AB T/R

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Switch
  • Configuration
    Single
  • Maximum Reverse Voltage (V)
    35
  • Maximum Reverse Leakage Current (uA)
    0.1@20V
  • Maximum Continuous Forward Current (mA)
    100
  • Maximum Forward Voltage (V)
    1.2
  • Maximum Series Resistance @ Maximum IF (Ohm)
    0.7@5mA
  • Maximum Diode Capacitance (pF)
    1@20V
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.3
  • Package Length
    2.9
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    TO-236AB
  • Pin Count
    3
  • Lead Shape
    Gull-wing

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources