Arrow Electronic Components Online
BAT160C115|NEXPERIA|simage
BAT160C115|NEXPERIA|limage
Rectifiers

BAT160C,115

Diode Schottky 1A 4-Pin(3+Tab) SC-73 T/R Automotive AEC-Q101

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Schottky Diode
  • Maximum DC Reverse Voltage (V)
    60
  • Configuration
    Dual Common Cathode
  • Maximum Continuous Forward Current (A)
    1
  • Peak Non-Repetitive Forward Surge Current (A)
    10
  • Maximum Forward Voltage (V)
    0.85@2A
  • Peak Reverse Current (uA)
    350
  • Maximum Junction Ambient Thermal Resistance
    100K/W
  • Maximum Diode Capacitance (pF)
    60
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.7(Max) mm
  • Package Width
    3.7(Max) mm
  • Package Length
    6.7(Max) mm
  • PCB changed
    3
  • Tab
    Tab
  • Supplier Package
    SC-73
  • Pin Count
    4
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources