Arrow Electronic Components Online
BASH21MX2WT5G|ONSEMI|simage
BASH21MX2WT5G|ONSEMI|originalImage
Rectifiers

BASH21MX2WT5G

Diode Small Signal Switching 250V 0.2A 2-Pin X2-DFNW T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    0.35(Max)
  • Package Width
    0.6
  • Package Length
    1
  • PCB changed
    2
  • Standard Package Name
    DFN
  • Supplier Package
    X2-DFNW
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources