Arrow Electronic Components Online
BAS86GS18|VISHAY|simage
BAS86GS18|VISHAY|limage
Rectifiers

BAS86-GS18

Diode Small Signal Schottky Si 0.2A 2-Pin Mini-MELF SOD-80 T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Small Signal Schottky Diode
  • Maximum DC Reverse Voltage (V)
    50
  • Configuration
    Single
  • Maximum Continuous Forward Current (A)
    0.2
  • Maximum Forward Voltage (V)
    0.9@0.1A
  • Peak Reverse Current (uA)
    5@40V
  • Maximum Power Dissipation (mW)
    200
  • Peak Reverse Recovery Time (ns)
    5
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Diameter
    1.6(Max)
  • Mounting
    Surface Mount
  • Package Length
    3.7(Max)
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    Mini-MELF SOD-80
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources