Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Small Signal Schottky Diode
Maximum DC Reverse Voltage (V)
30
Configuration
Single
Peak Reverse Repetitive Voltage (V)
30
Maximum Continuous Forward Current (A)
0.2
Peak Non-Repetitive Forward Surge Current (A)
0.6
Maximum Forward Voltage (V)
0.8@0.1A
Peak Reverse Current (uA)
2@25V
Maximum Power Dissipation (mW)
200
Peak Reverse Recovery Time (ns)
5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Diameter
1.6(Max)
Mounting
Surface Mount
Package Length
3.7(Max)
PCB changed
2
Standard Package Name
SOD
Supplier Package
Mini-MELF SOD-80
Pin Count
2
Order Quantity

