Arrow Electronic Components Online
BAS716HE3TP|MCO|simage
BAS716HE3TP|MCO|limage
Rectifiers

BAS716HE3-TP

Diode Switching 75V 0.2A 2-Pin SOD-523 T/R Automotive AEC-Q101

Micro Commercial Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Yes
  • Mounting
    Surface Mount
  • Package Height
    0.65(Max)
  • Package Width
    0.85(Max)
  • Package Length
    1.3(Max)
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-523
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources