Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Type
Switching Diode
Maximum DC Reverse Voltage (V)
75
Configuration
Single
Peak Reverse Repetitive Voltage (V)
85
Maximum Continuous Forward Current (A)
0.2
Peak Non-Repetitive Forward Surge Current (A)
4
Maximum Forward Voltage (V)
1.25@0.15A
Peak Reverse Current (uA)
0.005
Maximum Junction Ambient Thermal Resistance
450K/W
Maximum Diode Capacitance (pF)
2(Typ)
Maximum Power Dissipation (mW)
250
Peak Reverse Recovery Time (ns)
3000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.6
Package Width
0.8
Package Length
1.2
PCB changed
2
Standard Package Name
SOD
Supplier Package
SC-79
Pin Count
2
Lead Shape
Flat
Family/Series
BAS716
ALIAS
BAS716,115, BAS716T, BAS716 T/R, 934057972115, 934057972115
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
3000
MSL
1
Order Quantity

