Arrow Electronic Components Online
BAS716T3P|MCO|simage
BAS716T3P|MCO|limage
Rectifiers

BAS716-T3P

Diode Switching 75V 0.2A 2-Pin SOD-523 T/R

Micro Commercial Components
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Yes
  • Mounting
    Surface Mount
  • Package Height
    0.65(Max)
  • Package Width
    0.85(Max)
  • Package Length
    1.3(Max)
  • PCB changed
    2
  • Supplier Package
    SOD-523
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources