Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
Schottky Diode
Configuration
Single
Maximum Forward Voltage (V)
1@0.015A
Maximum Reverse Voltage (V)
70
Maximum Diode Capacitance (pF)
2
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Maximum Forward Current (mA)
70
Mounting
Surface Mount
Package Height
0.6 mm
Package Width
0.8 mm
Package Length
1.2 mm
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-523
Pin Count
2
Lead Shape
Flat
Order Quantity

