Arrow Electronic Components Online
BAS70JFILM|STMICRO|limage
BAS70JFILM|STMICRO|simage
RF Diodes and Mixers

BAS70JFILM

Diode RF Schottky 70V 2-Pin SOD-323 T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Configuration
    Single
  • Maximum Forward Voltage (V)
    1@0.015A
  • Maximum Reverse Voltage (V)
    70
  • Maximum Diode Capacitance (pF)
    2
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Maximum Forward Current (mA)
    70
  • Mounting
    Surface Mount
  • Package Height
    1.07(Max) mm
  • Package Width
    1.45(Max) mm
  • Package Length
    1.8(Max) mm
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-323
  • Pin Count
    2
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources