Rectifiers
BAS7007WH6327XTSA1
Diode Schottky Si 0.07A Automotive 4-Pin SOT-343 T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
Yes
PPAP
Unknown
Type
Schottky Diode
Material
Si
Maximum DC Reverse Voltage (V)
70
Configuration
Dual Parallel
Maximum Continuous Forward Current (A)
0.07
Peak Non-Repetitive Forward Surge Current (A)
0.1
Maximum Forward Voltage (V)
1@0.015A
Peak Reverse Current (uA)
0.1@50V
Maximum Diode Capacitance (pF)
2
Maximum Power Dissipation (mW)
250
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
0.9(Max)
Package Width
1.25
Package Length
2
PCB changed
4
Standard Package Name
SOT
Supplier Package
SOT-343
Pin Count
4
Lead Shape
Gull-wing
Order Quantity

