Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
Automotive
No
PPAP
No
Type
Switching Diode
Maximum DC Reverse Voltage (V)
200
Configuration
Single
Peak Reverse Repetitive Voltage (V)
250
Maximum Continuous Forward Current (A)
0.25
Peak Non-Repetitive Forward Surge Current (A)
9.4
Maximum Forward Voltage (V)
1.25@0.2A
Peak Reverse Current (uA)
0.1
Maximum Diode Capacitance (pF)
2
Maximum Power Dissipation (mW)
380
Peak Reverse Recovery Time (ns)
50
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
0.65(Max)
Package Width
0.85(Max)
Package Length
1.25(Max)
PCB changed
2
Supplier Package
SC-79
Pin Count
2
Lead Shape
Flat
Order Quantity

