Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Peak Reverse Repetitive Voltage (V)
300
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.7(Max) mm
Package Width
0.9(Max) mm
Package Length
1.3(Max) mm
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-523
Pin Count
2
Order Quantity

